SKF 7338 BCBM 1 Row Ball Bearing - 190 mm ID, 400 mm OD 78 mm Race Width

Subtotal (1 unit)*

PHP748,104.61

(exc. VAT)

PHP837,877.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP748,104.61

*price indicative

RS Stock No.:
460-734
Mfr. Part No.:
7338 BCBM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

190mm

Outside Diameter

400mm

Race Width

78mm

Ball Material

Bearing Steel

Cage Material

Machined Brass

Number of Rows

1

Static Load Rating

600kN

Contact Angle

40°

Dynamic Load Rating

442kN

Standards/Approvals

No

Series

7338

Limiting Speed

2400rpm

Bearing Type

Single Row Angular Contact Ball

COO (Country of Origin):
AT

Akshay


The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.

High-speed capability

Accommodate relatively high radial loads and large unilateral axial loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy