SKF 7000 CDGA/P4A 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- RS Stock No.:
- 460-699
- Mfr. Part No.:
- 7000 CDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP25,775.98
(exc. VAT)
PHP28,869.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP25,775.98 |
*price indicative
- RS Stock No.:
- 460-699
- Mfr. Part No.:
- 7000 CDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 1.66kN | |
| Contact Angle | 15° | |
| Dynamic Load Rating | 4.1kN | |
| Series | 7000 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 75000rpm, 110000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 1.66kN | ||
Contact Angle 15° | ||
Dynamic Load Rating 4.1kN | ||
Series 7000 | ||
Standards/Approvals RoHS | ||
Limiting Speed 75000rpm, 110000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Gavin
The SKF Single Row Angular Contact Ball Bearing accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. It are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- NMB 6000SSM3MTLY121 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- NMB 6000DDM3MTLY121 1 Row Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- SKF 7216 CDGA/P4A 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NSK 7000CTRDULP3 1 Row Angular Contact Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- NSK 7000A5TRDULP3 1 Row Angular Contact Ball Bearing - 10 mm ID, 26 mm OD 8 mm Race Width
- SKF 7001 CDGA/P4A 1 Row Ball Bearing - 12 mm ID, 28 mm OD 8 mm Race Width
- FAG 3000-2RS 2 Row Ball Bearing - 10 mm ID, 26 mm OD 12 mm Race Width
- SKF 708 CDGA/P4A 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
