FAG 16008-A 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 313-298
- Mfr. Part No.:
- 16008-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP1,652.98
(exc. VAT)
PHP1,851.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,652.98 |
*price indicative
- RS Stock No.:
- 313-298
- Mfr. Part No.:
- 16008-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 9mm | |
| Race Material | Chrome Steel | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 9650N | |
| Dynamic Load Rating | 12620N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 16000 | |
| Limiting Speed | 15200rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 9mm | ||
Race Material Chrome Steel | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 9650N | ||
Dynamic Load Rating 12620N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 16000 | ||
Limiting Speed 15200rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is engineered for reliability and performance, expertly crafted for applications requiring robust support under varying loads. This innovative component features a steel sheet metal cage that ensures long lasting endurance and efficient operation. Designed to excel in challenging environments, it operates seamlessly across a broad temperature range, accommodating both extreme cold and elevated heat.
Offers a single row design that maximises load capacity in a compact framework
Built for longevity with a fatigue load limit designed to endure repeated stress
Facilitates easy mounting with precise dimensions for minimal installation effort
Designed to operate efficiently without grease which ensuring lower maintenance needs
Suits a variety of applications from light loads to demanding industrial environments
Related links
- FAG 16008-A-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 16008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 16008/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 51208 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2Z 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG 63008-2RSR 1 Row Ball Bearing - 40 mm ID, 68 mm OD
