FAG 63008-2RSR 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 312-795
- Mfr. Part No.:
- 63008-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,250.09
(exc. VAT)
PHP3,640.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,250.09 |
*price indicative
- RS Stock No.:
- 312-795
- Mfr. Part No.:
- 63008-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 21mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 11500N | |
| Dynamic Load Rating | 16800N | |
| Series | 630 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 5400rpm | |
| Flange Outside Diameter | 68mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 21mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 11500N | ||
Dynamic Load Rating 16800N | ||
Series 630 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 5400rpm | ||
Flange Outside Diameter 68mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is engineered for precision and reliability, making it an ideal choice for various applications. Designed with contact seals on both sides, this bearing effectively prevents contaminants from entering, ensuring a longer service life. The steel sheet metal cage provides robust support, while the dimensional stabilisation up to 120°C enhances operational performance. This variant caters to a range of load requirements with its standard internal clearance, making it suitable for diverse environments. Users can rely on this bearing to deliver consistent performance, regardless of operational challenges.
Boasts a lightweight design that minimises energy consumption
Incorporates a grease lubrication system that ensures maintenance free operation
Related links
- FAG 6008-2RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 61909-2RSR 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- FAG 6008-2RSR-C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- FAG S6008-2RSR-HLC 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 63008-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-2RSR-C4 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG S6008-2RSR-FD 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008 1 Row Ball Bearing - 40 mm ID, 68 mm OD
