SKF 63008-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 587-157
- Mfr. Part No.:
- 63008-2RS1
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
PHP66,870.82
(exc. VAT)
PHP74,895.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP66,870.82 | PHP3,343.541 |
*price indicative
- RS Stock No.:
- 587-157
- Mfr. Part No.:
- 63008-2RS1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 21mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Cylindrical | |
| Series | 63008-2RS1 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 21mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Cylindrical | ||
Series 63008-2RS1 | ||
Standards/Approvals RoHS | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF High quality bearing is engineered for exceptional performance in demanding applications. The precise design ensures reduced friction and improved efficiency, making it ideal for various industrial uses. Featuring a double rubber seal, it effectively guards against contamination, prolonging service life. This bearing's robust design is tailored to withstand heavy loads, ensuring reliability even in the toughest environments. Its versatility makes it suitable for both general and specialised machinery, providing a smooth and trouble free operation. Constructed with superior materials, it meets stringent quality standards to guarantee consistent performance. Replacement and maintenance are simplified due to its user friendly design, making it a favourite among engineers and maintenance professionals alike.
Double rubber seals for increased protection against dust and debris
Optimised design reduces operational friction for enhanced efficiency
Crafted to bear heavy loads which ensuring durability and reliability
Versatile application in various industrial settings
Constructed from premium materials for long lasting performance
User friendly design facilitates easy installation and maintenance
Related links
- SKF W 6008-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z/C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
