FAG 3214-B-2RSR-TVH 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- RS Stock No.:
- 313-209
- Mfr. Part No.:
- 3214-B-2RSR-TVH
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP22,897.78
(exc. VAT)
PHP25,645.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,897.78 |
*price indicative
- RS Stock No.:
- 313-209
- Mfr. Part No.:
- 3214-B-2RSR-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 39.7mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Static Load Rating | 79000N | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 82000N | |
| Series | 32-B-2RSR- TVH | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 125mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 39.7mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Static Load Rating 79000N | ||
Contact Angle 25° | ||
Dynamic Load Rating 82000N | ||
Series 32-B-2RSR- TVH | ||
Standards/Approvals RoHS | ||
Limiting Speed 3100rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed to provide exceptional performance in demanding applications. Engineered with a double row configuration and high quality materials, this bearing offers superior sealing capability through its 2RSR contact seals on both sides, ensuring prolonged service life and reliability. With a glass fibber reinforced polyamide cage, it withstands harsher conditions while maintaining optimal functionality. Its stable dimensional characteristics enable it to handle varying loads effectively, making it suitable for diverse industrial applications.
Double row design accommodates radial and axial loads effectively
Contact seals provide improved protection against contaminants
Glass fibre reinforced cage allows for lightweight yet strong performance
Designed to operate in a broad temperature range
Requires minimal maintenance enhancing operational efficiency
Stable dimensions facilitate compatibility with various mounting configurations
Related links
- FAG 3214-B-TVH 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 3214 A-2Z/MT33 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 3214 A 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 3214 A/C3 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- NTN 5214S 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 5214ZZG15 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 5214EEG15 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- FAG 3217-B-2RSR-TVH 2 Row Angular Contact Ball Bearing - 85 mm ID, 150 mm OD 49.2 mm Race Width
