FAG 3214-B-TVH 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- RS Stock No.:
- 313-310
- Mfr. Part No.:
- 3214-B-TVH
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP19,112.22
(exc. VAT)
PHP21,405.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,112.22 |
*price indicative
- RS Stock No.:
- 313-310
- Mfr. Part No.:
- 3214-B-TVH
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 39.7mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Internal Clearance | N | |
| Contact Angle | 25° | |
| Static Load Rating | 79000N | |
| Dynamic Load Rating | 82000N | |
| Standards/Approvals | RoHS | |
| Series | 32..-B-TVH | |
| Limiting Speed | 4150rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 125mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 39.7mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Internal Clearance N | ||
Contact Angle 25° | ||
Static Load Rating 79000N | ||
Dynamic Load Rating 82000N | ||
Standards/Approvals RoHS | ||
Series 32..-B-TVH | ||
Limiting Speed 4150rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 125mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed for superior performance in demanding applications, offering enhanced stability and reliability. With a robust construction featuring a double row design and a solid cage made from glass fibre reinforced polyamide, this bearing is ideal for high load conditions. Engineered to accommodate axial loads in one or two directions, this bearing excels in scenarios requiring precise alignment and minimal operational clearance. In addition to its exceptional load ratings, its compatibility with both grease and oil lubrication ensures versatile application, allowing for optimal maintenance and extended service life.
Double row design enhances stability and load distribution
Solid glass fibre reinforced cage ensures durability under stress
Optimised for high temperature applications maintaining performance at elevated levels
Versatile lubrication options provide flexibility for various operating conditions
Precise axial load handling capabilities reduce wear and prolong lifespan
Designed for easy installation and alignment facilitating efficient integration into systems
Related links
- FAG 3214-B-2RSR-TVH 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 3214 A 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 3214 A-2Z/MT33 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SKF 3214 A/C3 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- NTN 5214S 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 5214ZZG15 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 5214EEG15 2 Row Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
- SNR 3214AC3 2 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 39.7 mm Race Width
