FAG 6013 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 312-806
- Mfr. Part No.:
- 6013
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,754.83
(exc. VAT)
PHP4,205.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,754.83 |
*price indicative
- RS Stock No.:
- 312-806
- Mfr. Part No.:
- 6013
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 25000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 32500N | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 9500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Cage Material Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 25000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 32500N | ||
Bore Type Cylindrical | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 9500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
The FAG Deep Groove Ball Bearing is engineered for precision and durability, making it the ideal choice for various mechanical applications. With a robust design that delivers reliable performance under varying loads, this component excels in both dynamic and static situations. Its single row structure allows for a compact installation while providing substantial load support. Crafted with a steel sheet metal cage, this bearing ensures optimal lubrication retention and enhanced lifespan, even in demanding environments.
Offers exceptional radial and axial load handling capabilities
Optimised for mounting ease with defined diameters and shoulder specifications
Delivers reliable performance with low noise and vibration levels
Related links
- FAG 6013-2RSR 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2RSR-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-Z 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
