FAG 7311-B-XL-JP-UA 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 312-749
- Mfr. Part No.:
- 7311-B-XL-JP-UA
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP14,837.74
(exc. VAT)
PHP16,618.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP14,837.74 |
*price indicative
- RS Stock No.:
- 312-749
- Mfr. Part No.:
- 7311-B-XL-JP-UA
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Steel Sheet Metal | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Static Load Rating | 61000N | |
| Contact Angle | 40° | |
| Internal Clearance | Small Axial Internal Clearance | |
| Dynamic Load Rating | 91000N | |
| Standards/Approvals | RoHS | |
| Series | 73..-B-XL-JP | |
| Limiting Speed | 7700rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Steel Sheet Metal | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Static Load Rating 61000N | ||
Contact Angle 40° | ||
Internal Clearance Small Axial Internal Clearance | ||
Dynamic Load Rating 91000N | ||
Standards/Approvals RoHS | ||
Series 73..-B-XL-JP | ||
Limiting Speed 7700rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 120mm | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is a top tier solution for applications requiring both radial and axial load support. Designed for reliability, it features advanced engineering that enhances performance under challenging conditions. With its robust steel sheet metal cage and precision sealed design, this bearing assures impeccable functionality and durability. Ideal for high speed applications, it combines a lightweight build with a dynamic load rating that contributes to extended service life and reduced maintenance needs.
Robust steel sheet metal cage provides added strength and protection
Dynamic load capacity ensures longevity in demanding applications
Compact dimensions allow for versatile installation options
Excellent temperature stability ensures reliable operation in extreme conditions
Quality manufacturing standards guarantee superior product reliability
Minimal axial clearance delivers improved precision in machinery functions
Related links
- FAG 7311-B-XL-TVP-UA 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7311-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7311-B-XL-TVP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7313-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7315-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7312-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- SKF 7311 BECBY 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
