FAG 697-2Z-HLC 1 Row Ball Bearing - 7 mm ID, 17 mm OD
- RS Stock No.:
- 312-746
- Mfr. Part No.:
- 697-2Z-HLC
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP8,406.47
(exc. VAT)
PHP9,415.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,406.47 | PHP840.647 |
*price indicative
- RS Stock No.:
- 312-746
- Mfr. Part No.:
- 697-2Z-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 17mm | |
| Race Width | 5mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 716N | |
| Dynamic Load Rating | 1.61N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 697 | |
| Limiting Speed | 51rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 17mm | ||
Race Width 5mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 716N | ||
Dynamic Load Rating 1.61N | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 697 | ||
Limiting Speed 51rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing is engineered for precision and durability, making it ideal for a variety of applications requiring robust performance. Designed to withstand both radial and axial loads, this bearing ensures smooth operation under demanding conditions. Featuring a steel sheet metal cage and non-contact shields on both sides, it offers enhanced protection against contaminants while maintaining low friction levels.
Lifetime lubrication ensures minimal maintenance requirements
Compact design suitable for constrained spaces in mechanical assemblies
Radial internal clearance ensures optimal fit and function under load
Related links
- FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD
- FAG 61803-2Z-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- RS PRO 697-2Z 1 Row Ball Bearing - 7 mm ID, 17 mm OD
- FAG 683-2Z-HLC 1 Row Deep Groove Ball Bearing - 3 mm ID, 7 mm OD
- FAG 61801-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61905-2Z-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
