RS PRO 697-2Z 1 Row Ball Bearing - 7 mm ID, 17 mm OD
- RS Stock No.:
- 291-696
- Mfr. Part No.:
- 697-2Z
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP356.96
(exc. VAT)
PHP399.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP356.96 |
*price indicative
- RS Stock No.:
- 291-696
- Mfr. Part No.:
- 697-2Z
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 7mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 17mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.71kN | |
| Dynamic Load Rating | 1.61kN | |
| Bore Type | Parallel | |
| Series | RS PRO | |
| Limiting Speed | 45000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 7mm | ||
Product Type Ball Bearing | ||
Outside Diameter 17mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.71kN | ||
Dynamic Load Rating 1.61kN | ||
Bore Type Parallel | ||
Series RS PRO | ||
Limiting Speed 45000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 7 mm Deep Groove Ball Bearing, Double Shielded
This RS PRO deep groove ball bearing is designed for high-speed applications, offering reliable performance and durability. With a 7 mm inside diameter and double shielded end type, it is Ideal for reducing friction in rotating parts, ensuring smooth operation and longevity.
Features and Benefits
Deep Groove Design: Enhances load capacity and accommodates radial and axial loads.
Steel Ball Material: Provides strength and resistance to wear and tear.
Double Shielded End Type: Protects against contamination, extending bearing life.
Dynamic Load Rating of 1.61 kN: Supports dynamic applications with ease.
Limiting Speed of 45000 rpm: Suitable for high-speed operations.
Steel Cage Material: Ensures stability and alignment of balls.
Steel Ball Material: Provides strength and resistance to wear and tear.
Double Shielded End Type: Protects against contamination, extending bearing life.
Dynamic Load Rating of 1.61 kN: Supports dynamic applications with ease.
Limiting Speed of 45000 rpm: Suitable for high-speed operations.
Steel Cage Material: Ensures stability and alignment of balls.
Applications
Automotive
Industrial machinery
Electrical motors
Industrial machinery
Electrical motors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- FAG 697-2Z-HLC 1 Row Ball Bearing - 7 mm ID, 17 mm OD
- SKF 619/7-2Z 1 Row Ball Bearing - 7 mm ID, 17 mm OD
- SKF W 619/7-2Z 1 Row Ball Bearing - 7 mm ID, 17 mm OD
- Igus BB-697-B180-30-ES 1 Row Ball Bearing - 7 mm ID, 17 mm OD
- Igus BB-697-B180-30-GL 1 Row Ball Bearing - 7 mm ID, 17 mm OD
- SKF BA 7 1 Row Ball Bearing - 7 mm ID, 17 mm OD
- SKF 607-2Z 1 Row Ball Bearing - 7 mm ID, 19 mm OD
- SKF W 628/7-2Z 1 Row Ball Bearing - 7 mm ID, 14 mm OD
