FAG 16010-A 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 312-442
- Mfr. Part No.:
- 16010-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP2,735.79
(exc. VAT)
PHP3,064.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,735.79 |
*price indicative
- RS Stock No.:
- 312-442
- Mfr. Part No.:
- 16010-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13230N | |
| Dynamic Load Rating | 15990N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 16000 | |
| Limiting Speed | 12200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13230N | ||
Dynamic Load Rating 15990N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 16000 | ||
Limiting Speed 12200rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is expertly engineered to provide reliable performance in various applications. With a robust internal design that maximises load capacity and operational efficiency, it seamlessly integrates into both industrial and commercial setups. The utilitarian design of this bearing is complemented by a steel sheet metal cage, ensuring durability and strength under high stress conditions. Its dimensional stabilisation allows for consistent operation at elevated temperatures, making it suitable for a range of environments.
Optimised for radial load management which ensuring stability
Normal internal clearance ensures easy fitting and operation
Lightweight design aids in efficient machine assembly
Deep groove configuration accommodates high speeds seamlessly
Non greased for low maintenance requirements
Related links
- FAG 16010-A-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 16010 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 16010/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG S6010-2RSR-HLC 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2Z 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2RSR 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2Z-L207-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
