SKF 16010/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 461-100
- Mfr. Part No.:
- 16010/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,404.92
(exc. VAT)
PHP3,813.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,404.92 |
*price indicative
- RS Stock No.:
- 461-100
- Mfr. Part No.:
- 16010/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 11.4kN | |
| Internal Clearance | 36 μm | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Cylindrical | |
| Series | 16010 | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 11.4kN | ||
Internal Clearance 36 μm | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Cylindrical | ||
Series 16010 | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove Ball | ||
Rupali
The SKF Spherical roller bearing from skf is designed to handle heavy loads while providing exceptional reliability and reduced maintenance needs. This innovative bearing features a robust design that accommodates misalignment and axial displacement, ensuring smooth operation even in the most challenging environments. With its advanced sealing technology, it offers enhanced protection against contaminants, which significantly extends the service life of equipment.
Suitable for high radial and axial loads
Designed for longitudinal movement fitting
Offers superior resistance to wear and tear
Provides enhanced sealing to prevent contamination
Features a symmetrical design for equilateral force distribution
Developed for applications with potential misalignment
Optimises performance in dynamic conditions
Related links
- FAG 16010-A-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 16010 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 6010/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 6010-2Z/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 6010-2RS1/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2Z-L207-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS PRO 6010-2RS/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2Z-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
