FAG 16038-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- RS Stock No.:
- 312-317
- Mfr. Part No.:
- 16038-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP60,945.27
(exc. VAT)
PHP68,258.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,945.27 |
*price indicative
- RS Stock No.:
- 312-317
- Mfr. Part No.:
- 16038-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 190mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 290mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 168000N | |
| Dynamic Load Rating | 158000N | |
| Series | 160 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3100rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 190mm | ||
Product Type Ball Bearing | ||
Outside Diameter 290mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 168000N | ||
Dynamic Load Rating 158000N | ||
Series 160 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 3100rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
The FAG Deep Groove Ball Bearing is an essential component designed for a variety of industrial applications, combining robustness with precision. Ideal for accommodating both radial and axial loads, this bearing excels in high performance environments. Its design features a steel sheet metal cage for enhanced durability, while the radial internal clearance is tailored to promote smooth operation under dynamic conditions. This bearing is particularly suited for environments where sealing isn't required, making it easy to maintain and optimally functional across numerous applications.
Designed for high radial and axial load capacities
Constructed with a robust steel sheet metal cage for increased longevity
Offers high limiting speeds which ensuring efficient operation
Functions effectively within a broad temperature range for versatile use
Rich design that simplifies maintenance with no sealing requirements
Related links
- FAG 16038 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6038-M-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6038 M/C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- NTN 6038C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6038-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6038 M 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- NTN 6038 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6232-M-J20AA-C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
