NTN 6038 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- RS Stock No.:
- 698-481
- Mfr. Part No.:
- 6038
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP97,185.57
(exc. VAT)
PHP108,847.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,185.57 |
*price indicative
- RS Stock No.:
- 698-481
- Mfr. Part No.:
- 6038
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 190mm | |
| Outside Diameter | 290mm | |
| Race Width | 46mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 215kN | |
| Dynamic Load Rating | 218kN | |
| Bore Type | Round | |
| Series | 60 | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 290mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 190mm | ||
Outside Diameter 290mm | ||
Race Width 46mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 215kN | ||
Dynamic Load Rating 218kN | ||
Bore Type Round | ||
Series 60 | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 290mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for efficient radial load handling in various industrial applications. Its robust construction and pressed steel cage assure reliability while minimising friction, helping to enhance overall performance. With an internal diameter of 190 mm and an external diameter of 290 mm, this bearing is engineered to meet stringent operational requirements. Offering a dynamic load rating of 218,000,000 mN, its capable of supporting substantial loads whilst maintaining operational integrity across varying speeds and temperatures. The NTN Bearing serves as an essential component for machinery requiring reliable and long-lasting performance.
Designed for radial contact, ensuring smooth and efficient operation
Pressed steel cage optimises performance and durability
Mass of 9.18 kg supports stable performance under heavy loads
Dynamic load rating of 218,000,000 mN accommodates demanding applications
Static load rating of 215,000,000 mN provides added reliability under stationary conditions
Fatigue limit load of 10,100,000 mN enhances longevity
Oil lubrication limit speed of 15,000 °/s ensures safe operation even at high speeds
Grease lubrication limit speed of 12,600 °/s offers flexible maintenance options
Operating temperature range from 233.15 °K to 393.15 °K expands application possibilities
Minimum shoulder diameter of 201 mm ensures compatibility with various shaft dimensions
Related links
- SKF 6038 M 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- SKF 6038 M/C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6038-M-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- NTN 6038C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6038-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- FAG 16038-C3 1 Row Ball Bearing - 190 mm ID, 290 mm OD
- FAG 16038 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- NTN 6232L1C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
