FAG 6218-M-C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- RS Stock No.:
- 312-301
- Mfr. Part No.:
- 6218-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP27,989.90
(exc. VAT)
PHP31,348.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,989.90 |
*price indicative
- RS Stock No.:
- 312-301
- Mfr. Part No.:
- 6218-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Race Width | 30mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 74000N | |
| Dynamic Load Rating | 102000N | |
| Standards/Approvals | Cylindrical | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Race Width 30mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 74000N | ||
Dynamic Load Rating 102000N | ||
Standards/Approvals Cylindrical | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 8200rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance in a wide range of applications. Designed with a solid brass cage, it ensures reliability even under demanding conditions. With a robust design that accommodates higher radial internal clearances, this bearing is particularly well suited for environments where precision and durability are paramount. Crafted to meet stringent standards, it offers excellent load ratings and a design stabilised against heat, making it ideal for operations under varying thermal conditions.
Engineered for high load applications which ensuring reliability
Constructed with a solid brass cage for enhanced durability
Optimised for a broad operational temperature range
Designed to accommodate larger radial internal clearances
Facilitates efficient lubrication to maximise performance
Stabilised against heat making it suitable for continuous use
Related links
- FAG 6218-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-M-C4 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-C3 1 Row Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2Z-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AA-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-J20AB-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 160 mm OD
- FAG 6218-2RSR 1 Row Ball Bearing - 90 mm ID, 160 mm OD
