FAG 3312-B-TVH-C3 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- RS Stock No.:
- 312-239
- Mfr. Part No.:
- 3312-B-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP24,790.10
(exc. VAT)
PHP27,764.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,790.10 |
*price indicative
- RS Stock No.:
- 312-239
- Mfr. Part No.:
- 3312-B-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 54mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 103N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 126N | |
| Standards/Approvals | RoHS | |
| Series | 33..-B-TVH | |
| Limiting Speed | 3.95rpm | |
| Flange Outside Diameter | 130mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 54mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 103N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 126N | ||
Standards/Approvals RoHS | ||
Series 33..-B-TVH | ||
Limiting Speed 3.95rpm | ||
Flange Outside Diameter 130mm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing combines robustness and precision for diverse applications. Designed with a double row configuration and a durable plastic cage, it caters to specific operational needs while maintaining high performance. Additionally, the specially engineered lubrication options, including grease and oil, enhance functionality, adapting to various operational preferences. With a focus on quality, this product ensures optimal load ratings and performance metrics, making it an excellent choice for those who value reliability in their machinery.
Design variant specifically tailored without filling slot
Normal tolerance class allows for flexible application
Advanced lubrication standards improve operational efficiency
Versatile mounting dimensions facilitate easy integration
Lightweight design aids in reducing overall assembly weight
Includes contact angles that enhance load distribution
Related links
- FAG 3312-B-TVH 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SKF 3312 A-2Z/C3 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SKF 3312 A/C3 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SKF 3312 A 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- FAG 3313-B-TVH-C3 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SKF 3312 A-2Z/C3MT33 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3312AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
