FAG S6210-2RSR-HLC 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 310-937
- Mfr. Part No.:
- S6210-2RSR-HLC
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP18,617.72
(exc. VAT)
PHP20,851.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,617.72 |
*price indicative
- RS Stock No.:
- 310-937
- Mfr. Part No.:
- S6210-2RSR-HLC
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 18600N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 29800N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4250rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 18600N | ||
Internal Clearance CN | ||
Dynamic Load Rating 29800N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4250rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The FAG Deep Groove Ball Bearing is a single row bearing designed with corrosion resistant materials for enhanced durability. It features seals that help protect the bearing from contaminants and moisture. The bearing is equipped with a steel sheet metal cage, ensuring proper ball spacing and smooth rotation.
Radial load
Axial load in one direction
Axial load in two directions
Lifetime lubrication and freedom from maintenance
Grease lubrication
Sealed on both sides
Protected against rust
Related links
- FAG S6210-2RSR-FD 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG S6209-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- FAG S6009-2RSR-HLC 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 698-2RSR-HLC 1 Row Deep Groove Ball Bearing - 8 mm ID, 19 mm OD
- FAG 6210 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-C4 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-2Z-L207-C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
