FAG 628-2RSR-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD
- RS Stock No.:
- 310-930
- Mfr. Part No.:
- 628-2RSR-HLN
- Manufacturer:
- FAG
Subtotal (1 pack of 10 units)*
PHP8,505.48
(exc. VAT)
PHP9,526.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,505.48 | PHP850.548 |
*price indicative
- RS Stock No.:
- 310-930
- Mfr. Part No.:
- 628-2RSR-HLN
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 8mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 8mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1410N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3330N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 20900rpm | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 24mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 8mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 8mm | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1410N | ||
Internal Clearance CN | ||
Dynamic Load Rating 3330N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 20900rpm | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 24mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schaeffler Deep Groove Ball Bearing, 8mm Internal Diameter, 24mm External Diameter - 628-2RSR-HLN
This deep groove ball bearing is a single-row, sealed radial bearing designed for rotating assemblies where smooth, continuous operation is required. It combines steel races and a steel cage to support radial loads while operating at elevated shaft speeds. The sealed end configuration helps retain lubrication and limit contamination in moderately exposed environments.
Features and Benefits:
• Sealed ends reduce lubricant loss and limit ingress
• Steel cage provides structural support under rotational stress
• Dynamic load capacity of 3330N improves operational lifespan
• Static load rating of 1410N resists shock and standstill loads
• Limiting speed of 20,900r/min suits high-speed applications
• Steel cage provides structural support under rotational stress
• Dynamic load capacity of 3330N improves operational lifespan
• Static load rating of 1410N resists shock and standstill loads
• Limiting speed of 20,900r/min suits high-speed applications
Applications
• Suitable for small electric motors and spindles
• Used with precision gearboxes in Compact drives
• Ideal for high-speed fans and blowers
• Can be used for rotary sensors and actuators
• Used for conveyor idlers in light industrial equipment
• Used with precision gearboxes in Compact drives
• Ideal for high-speed fans and blowers
• Can be used for rotary sensors and actuators
• Used for conveyor idlers in light industrial equipment
What shaft bore form is required for mounting?
A cylindrical bore is needed to fit the 8mm internal diameter.
How is side-to-side play specified for this unit?
Internal clearance is specified as CN, indicating normal internal radial clearance.
What configuration describes the race geometry?
The races use a deep-grooved profile suitable for radial load accommodation.
What material composes the bearing races and cage?
Both the race components and the cage are manufactured from steel.
How many rows of rolling elements are provided?
The design uses a single row of balls.
Related links
- FAG 628-2Z-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD
- FAG 608-2RSR-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- FAG 608-2RSR-HLN-C3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- FAG 626-2RSR-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 609-HLN 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 626-2RSR-C3-HLN 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- FAG 609-2RSR-CO7-C3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
