RS PRO 61909-2RS 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- RS Stock No.:
- 291-712
- Mfr. Part No.:
- 61909-2RS
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,027.44
(exc. VAT)
PHP2,270.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,027.44 |
*price indicative
- RS Stock No.:
- 291-712
- Mfr. Part No.:
- 61909-2RS
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 10.9kN | |
| Dynamic Load Rating | 14.1kN | |
| Series | RS PRO | |
| Bore Type | Parallel | |
| Limiting Speed | 9700rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 10.9kN | ||
Dynamic Load Rating 14.1kN | ||
Series RS PRO | ||
Bore Type Parallel | ||
Limiting Speed 9700rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 45mm Single Row Deep Groove Ball Bearing
This RS PRO ball bearing is designed for high-performance applications where reliability and efficiency are crucial. With a single row deep groove design, it provides excellent radial and axial load support, making it Ideal for various industrial uses.
Features and Benefits
Steel ball material: Ensures durability and resistance to wear and tear
Sealed end type: Protects against contamination and extends bearing life
Dynamic load rating of 14.1 kN: Supports heavy loads effectively
Limiting speed of 9700 rpm: Suitable for high-speed applications
Steel cage material: Provides robust support and stability
Parallel bore type: Facilitates easy installation and alignment
Sealed end type: Protects against contamination and extends bearing life
Dynamic load rating of 14.1 kN: Supports heavy loads effectively
Limiting speed of 9700 rpm: Suitable for high-speed applications
Steel cage material: Provides robust support and stability
Parallel bore type: Facilitates easy installation and alignment
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Conveyor systems
Automotive components
Industrial equipment
Conveyor systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 61909-2RS1 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909-2RSR 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61909-2RZ 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF W 61909-2RS1 1 Row Ball Bearing - 45 mm ID, 68 mm OD
- SKF 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- FAG 61909-2RZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 68 mm OD
- NSK 6909DDU 1 Row Ball Bearing - 45 mm ID, 68 mm OD
