RS PRO 61901-2Z 1 Row Ball Bearing - 12 mm ID, 24 mm OD

Subtotal (1 unit)*

PHP436.38

(exc. VAT)

PHP488.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP436.38

*price indicative

RS Stock No.:
291-703
Mfr. Part No.:
61901-2Z
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

24mm

Race Width

6mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.45kN

Dynamic Load Rating

2.9kN

Bore Type

Parallel

Series

RS PRO

Limiting Speed

36000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 12 mm Single Row Deep Groove Ball Bearing


This RS PRO ball bearing is designed for high-speed applications, offering reliable performance in various industrial settings. With its double shielded design, it effectively prevents contamination, ensuring longevity and efficiency.

Features and Benefits


Steel Ball Material: Provides durability and resistance to wear
Single Row Deep Groove Design: Enhances load capacity and speed
Parallel Bore Type: Ensures precise alignment and easy installation
Steel Cage Material: Offers strength and stability under dynamic loads
Double Shielded End Type: Protects against dust and debris, extending bearing life
Dynamic Load Rating of 2.9 kN: Supports substantial operational loads
Limiting Speed of 36000 rpm: Suitable for high-speed applications

Applications


Manufacturing machinery
Automotive components
Industrial equipment

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy