RS PRO 696-2Z 1 Row Ball Bearing - 6 mm ID, 15 mm OD

Subtotal (1 unit)*

PHP410.50

(exc. VAT)

PHP459.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP410.50

*price indicative

RS Stock No.:
291-695
Mfr. Part No.:
696-2Z
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

6mm

Outside Diameter

15mm

Race Width

5mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

0.67kN

Dynamic Load Rating

1.75kN

Bore Type

Parallel

Series

RS PRO

Limiting Speed

32000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 6 mm Single Row Deep Groove Ball Bearing


This RS PRO ball bearing is designed for high-speed and high-precision applications. With a 6 mm inside diameter, it is Ideal for use in Compact mechanical assemblies. The double shielded design ensures protection against contaminants, enhancing durability and performance.

Features and Benefits


Single Row Deep Groove Design: Provides excellent radial load capacity and high-speed performance.
Steel Ball Material: Ensures strength and durability for long-lasting use.
Double Shielded End Type: Offers protection against dust and debris, reducing maintenance needs.
Dynamic Load Rating of 1.75 kN: Supports significant dynamic loads, making it suitable for demanding applications.
Limiting Speed of 32000 rpm: Allows for high-speed operation, enhancing efficiency in fast-moving machinery.
Steel Cage Material: Provides robust support for the balls, maintaining alignment and reducing friction.
Parallel Bore Type: Ensures easy installation and alignment in various assemblies.
ANSI-ESD S20.20:2021 Compliant: Meets industry standards for electrostatic discharge protection.

Applications


Automotive
Industrial machinery
Electrical motors
Conveyor systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy