RS PRO 61801 1 Row Ball Bearing - 12 mm ID, 21 mm OD

Subtotal (1 unit)*

PHP424.16

(exc. VAT)

PHP475.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 77 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP424.16

*price indicative

RS Stock No.:
291-636
Mfr. Part No.:
61801
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

21mm

Race Width

5mm

Race Material

Steel

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

1.05kN

Internal Clearance

CN

Dynamic Load Rating

1.74kN

Series

RS PRO

Bore Type

Cylindrical

Limiting Speed

43000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 12 mm Cylindrical Ball Bearing, Steel Construction


This RS PRO ball bearing is designed for high-speed applications, offering reliable performance with its steel construction. Ideal for use in machinery and equipment where smooth and efficient motion is required, this bearing ensures durability and precision.

Features and Benefits


Steel ball material: Provides strength and resistance to wear, ensuring long-lasting performance
Single row deep groove design: Allows for efficient handling of radial and axial loads
Cylindrical bore type: Facilitates easy installation and alignment
Sheet metal cage: Enhances stability and reduces friction for smoother operation
Dynamic load rating of 1.74 kN: Supports high load capacity for demanding applications
Open end type: Allows for easy maintenance and lubrication
Limiting speed of 43000 rpm: Suitable for high-speed applications

Applications


Industrial machinery
Automotive components
Electrical motors
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy