RS PRO 6013-2Z 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- RS Stock No.:
- 291-605
- Mfr. Part No.:
- 6013-2Z
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,772.97
(exc. VAT)
PHP4,225.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,772.97 |
*price indicative
- RS Stock No.:
- 291-605
- Mfr. Part No.:
- 6013-2Z
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 100mm | |
| Race Width | 18mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 25.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 31.9kN | |
| Series | RS PRO | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 100mm | ||
Race Width 18mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 25.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 31.9kN | ||
Series RS PRO | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 65 mm Cylindrical Ball Bearing, Double Shielded
This RS PRO ball bearing is designed for high-performance applications requiring reliable and efficient operation. It features a single row deep groove design, making it Ideal for handling radial and axial loads. The double shielded end type ensures protection against contaminants, enhancing durability and longevity.
Features and Benefits
Steel ball material: Provides strength and durability for long-term use
Single row deep groove design: Offers efficient handling of radial and axial loads
Cylindrical bore type: Ensures easy installation and alignment
Sheet metal cage material: Enhances stability and reduces friction
Dynamic load rating of 31.9 kN: Supports high load capacity
Double shielded end type: Protects against dust and debris
Limiting speed of 7000 rpm: Suitable for high-speed applications
Single row deep groove design: Offers efficient handling of radial and axial loads
Cylindrical bore type: Ensures easy installation and alignment
Sheet metal cage material: Enhances stability and reduces friction
Dynamic load rating of 31.9 kN: Supports high load capacity
Double shielded end type: Protects against dust and debris
Limiting speed of 7000 rpm: Suitable for high-speed applications
Applications
Manufacturing machinery
Automotive industry
Industrial equipment
Automotive industry
Industrial equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 6013-2Z 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013-2Z/C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-C3 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD
- SKF 6013 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013-2RSR 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- FAG 6013 1 Row Ball Bearing - 65 mm ID, 100 mm OD
