RS PRO 3208-2RSTN 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No.:
- 291-577
- Mfr. Part No.:
- 3208-2RSTN
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,074.75
(exc. VAT)
PHP3,443.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,074.75 |
*price indicative
- RS Stock No.:
- 291-577
- Mfr. Part No.:
- 3208-2RSTN
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Static Load Rating | 34kN | |
| Dynamic Load Rating | 47.5kN | |
| Bore Type | Parallel | |
| Limiting Speed | 5600rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Static Load Rating 34kN | ||
Dynamic Load Rating 47.5kN | ||
Bore Type Parallel | ||
Limiting Speed 5600rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 40mm Double Row Angular Contact Ball Bearing
This RS PRO ball bearing is designed for high-performance applications requiring reliable load handling and precision. With a double row angular contact configuration, it provides enhanced support for both radial and axial loads, making it Ideal for demanding industrial environments.
Features and Benefits
Double Row Angular Contact Design: Offers superior load capacity and stability in both radial and axial directions
Steel Ball and Race Material: Ensures durability and resistance to wear under high-stress conditions
40° Contact Angle: Enhances axial load handling capabilities
Sealed End Type: Provides protection against contaminants, extending bearing life
Polyamide Cage Material: Reduces friction and noise, improving operational efficiency
Dynamic Load Rating of 47.5 kN: Supports heavy-duty applications with ease
Limiting Speed of 5600 rpm: Suitable for high-speed operations
Steel Ball and Race Material: Ensures durability and resistance to wear under high-stress conditions
40° Contact Angle: Enhances axial load handling capabilities
Sealed End Type: Provides protection against contaminants, extending bearing life
Polyamide Cage Material: Reduces friction and noise, improving operational efficiency
Dynamic Load Rating of 47.5 kN: Supports heavy-duty applications with ease
Limiting Speed of 5600 rpm: Suitable for high-speed operations
Applications
Industrial machinery Automotive systems Aerospace components Heavy equipment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3208-2RSTN/C3 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS PRO 3209-2RSTN 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3208 ATN9 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3208-BD-XL-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2ZTN9/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
