RS PRO 3209-2RSTN 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- RS Stock No.:
- 291-579
- Mfr. Part No.:
- 3209-2RSTN
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,570.49
(exc. VAT)
PHP3,998.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,570.49 |
*price indicative
- RS Stock No.:
- 291-579
- Mfr. Part No.:
- 3209-2RSTN
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 30.2mm | |
| Cage Material | Polyamide | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 39kN | |
| Dynamic Load Rating | 51kN | |
| Bore Type | Parallel | |
| Limiting Speed | 5300rpm | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 30.2mm | ||
Cage Material Polyamide | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 39kN | ||
Dynamic Load Rating 51kN | ||
Bore Type Parallel | ||
Limiting Speed 5300rpm | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 45mm Double Row Angular Contact Ball Bearing
This RS PRO ball bearing is designed for high-performance applications requiring reliable support and smooth operation. With a double row angular contact configuration, it is Ideal for handling both radial and axial loads, making it suitable for various industrial uses.
Features and Benefits
Double Row Angular Contact Design: Provides enhanced load capacity and stability for demanding applications
Steel Ball Material: Ensures durability and resistance to wear and tear
Polyamide Cage Material: Offers reduced friction and noise, improving operational efficiency
Sealed End Type: Protects against contamination and extends bearing life
40° Contact Angle: Optimises load distribution for improved performance
Dynamic Load Rating of 51 kN: Supports high load capacity for heavy-duty applications
Limiting Speed of 5300 rpm: Suitable for high-speed operations
Steel Ball Material: Ensures durability and resistance to wear and tear
Polyamide Cage Material: Offers reduced friction and noise, improving operational efficiency
Sealed End Type: Protects against contamination and extends bearing life
40° Contact Angle: Optimises load distribution for improved performance
Dynamic Load Rating of 51 kN: Supports high load capacity for heavy-duty applications
Limiting Speed of 5300 rpm: Suitable for high-speed operations
Applications
Industrial machinery Automotive systems Aerospace components Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 3209 A-2RS1/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2ZTN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 ATN9 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2Z 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 ATN9/C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A-2RS1TN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3209 A/C3 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
