RS PRO 3208-2RSTN/C3 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width

Subtotal (1 unit)*

PHP3,074.75

(exc. VAT)

PHP3,443.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,074.75

*price indicative

RS Stock No.:
291-576
Mfr. Part No.:
3208-2RSTN/C3
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

30.2mm

Race Material

Steel

Cage Material

Polyamide

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Contact Angle

40°

Static Load Rating

34kN

Internal Clearance

C3

Dynamic Load Rating

47.5kN

Bore Type

Parallel

Limiting Speed

5600rpm

Bearing Type

Double Row Angular Contact Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 40mm Double Row Angular Contact Ball Bearing, Sealed


This RS PRO ball bearing is designed for high-performance applications requiring precision and reliability. Featuring a double row angular contact design, it is Ideal for handling both radial and axial loads, making it suitable for various industrial uses. The sealed construction ensures protection against contaminants, extending the bearing's lifespan.

Features and Benefits


Double Row Angular Contact Design: Provides enhanced load capacity and stability.
Sealed End Type: Protects against dust and moisture, reducing maintenance needs.
40° Contact Angle: Optimises load distribution for improved performance.
Polyamide Cage Material: Offers lightweight and Durable support for the ball bearings.
Dynamic Load Rating of 47.5 kN: Ensures robust performance under dynamic conditions.
C3 Internal Clearance: Allows for thermal expansion and smooth operation.
Steel Ball and Race Material: Provides strength and resistance to wear.

Applications


Industrial machinery Automotive systems Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy