RS PRO 30/8-2RS 2 Row Ball Bearing - 8 mm ID, 22 mm OD 11 mm Race Width

Subtotal (1 unit)*

PHP1,027.25

(exc. VAT)

PHP1,150.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,027.25

*price indicative

RS Stock No.:
291-575
Mfr. Part No.:
30/8-2RS
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

8mm

Product Type

Ball Bearing

Outside Diameter

22mm

Race Width

11mm

Cage Material

Polyamide

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Internal Clearance

CN

Static Load Rating

2600N

Contact Angle

25°

Dynamic Load Rating

51kN

Series

3 Medium

Bore Type

Parallel

Limiting Speed

25500rpm

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 8mm Double Row Angular Contact Ball Bearing


This RS PRO ball bearing is designed for high-performance applications requiring precise load handling and durability. With a double row angular contact configuration, it is Ideal for managing both radial and axial loads efficiently, making it suitable for various industrial uses.

Features and Benefits


Double Row Angular Contact Design: Enhances load capacity and stability in demanding applications
Steel Ball Materia: Provides strength and resistance to wear
Sealed End Type: Protects against contaminants, extending bearing life
Polyamide Cage Material: Reduces friction and noise for smoother operation
High Limiting Speed of 25500 rpm: Suitable for high-speed applications
Dynamic Load Rating of 5100 N: Ensures reliable performance under dynamic conditions
Static Load Rating of 2600 N: Offers robust support for static loads
25° Contact Angle: Optimises load distribution and performance

Applications


Automotive industry Industrial machinery Aerospace components Precision instruments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy