Leo Workwear 9% Spandex, 91% Recycled Polyester Durable Balaclava, XS/S, Grey

Subtotal (1 unit)*

PHP2,704.99

(exc. VAT)

PHP3,029.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,704.99

*price indicative

RS Stock No.:
719-840
Mfr. Part No.:
HJ01-GY-LEO-XS/S
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

XS/S

Product Type

Balaclava

Colour

Grey

Material

9% Spandex, 91% Recycled Polyester

Material Properties

Durable

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear Hijab designed for those who require head protection while maintaining cultural and religious values. Perfect for various work environments, this innovative hijab incorporates a unique 'Halo band' that secures hard hats or helmets comfortably in place. Crafted from 91% recycled polyester and 9% spandex, it not only prioritises your safety but also embraces sustainability through its recycled materials. Enhanced with HeiQ Viroblock antiviral technology, the hijab ensures a hygienic experience for every user. Whether you are working outdoors or in industrial settings, this Durable and stylish hijab is built to last, making it an essential addition to your workwear collection.

Halo band design keeps helmets secure during use

Made from 91% recycled polyester and 9% spandex for comfort and durability

Incorporates HeiQ Viroblock antiviral technology for added safety

Smart grey finish complements Leo garment trims perfectly

Care label ensures longevity, certified for 30 wash cycles

Suitable for various sizes, catering to both XS/S and M/L fits

Features GRS certified yarns for enhanced sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy