Leo Workwear 9% Spandex, 91% Recycled Polyester Durable Balaclava, M/L, Grey
- RS Stock No.:
- 719-839
- Mfr. Part No.:
- HJ01-GY-LEO-M/L
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
PHP2,704.99
(exc. VAT)
PHP3,029.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,704.99 |
*price indicative
- RS Stock No.:
- 719-839
- Mfr. Part No.:
- HJ01-GY-LEO-M/L
- Manufacturer:
- Leo Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Balaclava | |
| Size | M/L | |
| Colour | Grey | |
| Material | 9% Spandex, 91% Recycled Polyester | |
| Material Properties | Durable | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Balaclava | ||
Size M/L | ||
Colour Grey | ||
Material 9% Spandex, 91% Recycled Polyester | ||
Material Properties Durable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Hijab designed for those who require head protection while maintaining cultural and religious values. Perfect for various work environments, this innovative hijab incorporates a unique 'Halo band' that secures hard hats or helmets comfortably in place. Crafted from 91% recycled polyester and 9% spandex, it not only prioritises your safety but also embraces sustainability through its recycled materials. Enhanced with HeiQ Viroblock antiviral technology, the hijab ensures a hygienic experience for every user. Whether you are working outdoors or in industrial settings, this Durable and stylish hijab is built to last, making it an essential addition to your workwear collection.
Halo band design keeps helmets secure during use
Made from 91% recycled polyester and 9% spandex for comfort and durability
Incorporates HeiQ Viroblock antiviral technology for added safety
Smart grey finish complements Leo garment trims perfectly
Care label ensures longevity, certified for 30 wash cycles
Suitable for various sizes, catering to both XS/S and M/L fits
Features GRS certified yarns for enhanced sustainability
Related links
- Leo Workwear 9% Spandex XS/S, Grey
- Leo Workwear Orange Zip Hi Vis Vest Recycled Polyester, L
- Leo Workwear Yellow Zip Hi Vis Vest Recycled Polyester, L
- Leo Workwear Purple Velcro Hi Vis Vest Recycled Polyester, L
- Leo Workwear Yellow L
- Leo Workwear Green Velcro Hi Vis Vest Recycled Polyester, L
- Leo Workwear Blue Velcro Hi Vis Vest Recycled Polyester, L
- Leo Workwear SSL01 Yellow 50% Cotton, 50% Recycled Polyester Women's Zipper Hi Vis Sweatshirt L 14
