TE Connectivity, ABC Panel Rectangular Connector, Straight Male, 5 Column, 2 Row, 10 Way
- RS Stock No.:
- 788-170
- Mfr. Part No.:
- ABC06N-22P
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP20,812.24
(exc. VAT)
PHP23,309.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,812.24 |
*price indicative
- RS Stock No.:
- 788-170
- Mfr. Part No.:
- ABC06N-22P
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Panel | |
| Product Type | Rectangular Connector | |
| Number of Contacts | 10 | |
| Number of Columns | 5 | |
| Orientation | Straight | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Housing Material | Composite | |
| Mount Type | Panel Mount | |
| Contact Material | Polyetherimide | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | ABC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Panel | ||
Product Type Rectangular Connector | ||
Number of Contacts 10 | ||
Number of Columns 5 | ||
Orientation Straight | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Housing Material Composite | ||
Mount Type Panel Mount | ||
Contact Material Polyetherimide | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series ABC | ||
- COO (Country of Origin):
- US
The TE Connectivity ABC modular composite connector offers a versatile interconnection solution is designed to save weight while providing exceptional adaptability. Its composite Shell and modular construction ensure reliability in various demanding environments.
Lightweight composite Shell enables significant weight savings
Modular design provides over 4000 possible configurations
Field-serviceable components facilitate easy maintenance and upgrades
Environmentally sealed to withstand exposure to common aerospace fluids
Rugged construction assures durability in harsh conditions
Compact design optimises space efficiency while maintaining performance
Related links
- TE Connectivity Straight Male 2 Row, 10 Way
- TE Connectivity Straight Male 2 Row,
- TE Connectivity Vertical 2 Row, 64 Way
- TE Connectivity Vertical Female 2 Row, 64 Way
- TE Connectivity Right Angle 2 Row, 64 Way
- TE Connectivity Right Angle 2 Row, 4 Way
- TE Connectivity Right Angle Female 2 Row, 4 Way
- TE Connectivity Wire to Board Cable Straight Male White Wire-to-Board 10 Way 1 Row 2.54 mm Pitch
