TE Connectivity, 2065657-1 High Speed Backplane Connector, Right Angle, 10 Column, 8 Row, 80 Way
- RS Stock No.:
- 786-510
- Mfr. Part No.:
- 2065657-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
PHP86,064.38
(exc. VAT)
PHP96,392.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP86,064.38 | PHP4,303.219 |
*price indicative
- RS Stock No.:
- 786-510
- Mfr. Part No.:
- 2065657-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Current | 700mA | |
| Number of Contacts | 80 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Number of Rows | 8 | |
| Housing Material | Glass Filled Polyester | |
| Mount Type | PCB | |
| Contact Material | Copper Nickel Silicon | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 2065657-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Current 700mA | ||
Number of Contacts 80 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 250V | ||
Number of Rows 8 | ||
Housing Material Glass Filled Polyester | ||
Mount Type PCB | ||
Contact Material Copper Nickel Silicon | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Series 2065657-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed to enhance performance through improved daughter connections, featuring additional ground contacts that significantly reduce cross talk and ensure compatibility with existing backplane connectors.
Supports data rates up to 15 Gbp/s with a migration plan to 20 Gbp/s
Integrated pre-alignment features provide a robust mating design
Compatible with existing Z-PACK HM-Zd backplane connectors
Specifications enable field speed upgrades and adaptability
Related links
- TE Connectivity Right Angle Female 8 Row, 80 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 8 Row, 96 Way
- TE Connectivity Right Angle Female 6
- Molex Vertical 8 Row, 80 Way
- Molex Vertical 8 Row, 80 Way
- TE Connectivity Straight Male 8 Row, 80 Way
- TE Connectivity Right Angle Female 4
