Molex, 76410 1.9 mm Pitch 3 Pair Backplane Connector, Right Angle Male, 10 Column, 9 Row, 90 Way
- RS Stock No.:
- 691-360
- Mfr. Part No.:
- 76410-1117
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
PHP26,461.28
(exc. VAT)
PHP29,636.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 20 - 80 | PHP1,323.064 | PHP26,461.28 |
| 100 + | PHP1,296.628 | PHP25,932.56 |
*price indicative
- RS Stock No.:
- 691-360
- Mfr. Part No.:
- 76410-1117
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 3 Pair | |
| Product Type | Backplane Connector | |
| Number of Contacts | 90 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 9 | |
| Connector Gender | Male | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Series | 76410 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 3 Pair | ||
Product Type Backplane Connector | ||
Number of Contacts 90 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 9 | ||
Connector Gender Male | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Series 76410 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 3 Pair Right-Angle Male Header is meticulously engineered for precision connections in high-density applications. Ideal for backplane connectivity, this component features a left endwall design with ten columns and ninety circuits, ensuring seamless integration in constrained spaces. With a pin length of 4.90mm and lead-free construction, it underscores reliability and compliance with stringent environmental standards. The header is designed to operate within a temperature range of -55° to +85°C, making it suitable for a variety of demanding environments. Furthermore, its robust design supports a data rate of 25.0 Gbps, addressing the high-speed requirements of modern electronic applications.
Durable construction supports up to 200 mating cycles for long-term reliability
Designed for easy integration with a right-angle orientation, saving board space
Lead-free materials ensure compliance with environmental standards
High-performance alloy metal construction enhances signal integrity
PCB retention and locator features simplify installation and stability
Compatible with daughtercard receptacles, facilitating diverse application needs
Lightweight design at 7.810g aids in overall system efficiency
