Molex, 76165 1.9 mm Pitch 3 Pair Backplane Connector, Vertical, 10 Column, 9 Row, 90 Way
- RS Stock No.:
- 691-826
- Mfr. Part No.:
- 76165-1118
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 30 units)*
PHP31,697.94
(exc. VAT)
PHP35,501.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 30 - 120 | PHP1,056.598 | PHP31,697.94 |
| 150 + | PHP1,035.46 | PHP31,063.80 |
*price indicative
- RS Stock No.:
- 691-826
- Mfr. Part No.:
- 76165-1118
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 3 Pair | |
| Current | 750mA | |
| Number of Contacts | 90 | |
| Orientation | Vertical | |
| Number of Columns | 10 | |
| Voltage | 30V | |
| Number of Rows | 9 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IPC 1752A | |
| Series | 76165 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 3 Pair | ||
Current 750mA | ||
Number of Contacts 90 | ||
Orientation Vertical | ||
Number of Columns 10 | ||
Voltage 30V | ||
Number of Rows 9 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IPC 1752A | ||
Series 76165 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 3 Pair Vertical Backplane Header is engineered for high-performance applications requiring reliable electrical connectivity. This component features a robust unguided design with 10 columns and 90 circuits, Ideal for use in mezzanine applications. With a pin length of 5.50mm, it accommodates through-hole mounting, ensuring stability and efficiency. The header's compatibility with lead-free processes enhances its environmental compliance, making it a suitable choice for industries prioritising sustainability without compromising performance. The black resin finish and Durable construction enhance its longevity, ensuring optimal performance in critical applications.
Designed for high-frequency performance with an impedance of 100Ω
Operates effectively within a temperature range of -55° to +85°C
Complies with various environmental standards, including EU RoHS
Supports a data rate of 25.0 Gbps, ensuring high-speed data transmission
Accommodates up to 90 circuits for extensive connectivity options
Mates seamlessly with the corresponding impact connectors to facilitate efficient design
