Molex, 76155 1.9 mm Pitch 4 Pair Backplane Connector, Vertical, 10 Column, 12 Row, 120 Way
- RS Stock No.:
- 691-355
- Mfr. Part No.:
- 76155-3108
- Manufacturer:
- Molex
Get a bulk buy discount
Add 100 more to save PHP3,072.70
View bulk pricing optionsSubtotal (1 tray of 20 units)*
PHP30,695.34
(exc. VAT)
PHP34,378.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 80 | PHP1,534.767 | PHP30,695.34 | - |
| 100 + | PHP1,504.04 | PHP30,080.80 | PHP3,072.70 |
*price indicative
- RS Stock No.:
- 691-355
- Mfr. Part No.:
- 76155-3108
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 4 Pair | |
| Number of Contacts | 120 | |
| Current | 750mA | |
| Number of Columns | 10 | |
| Orientation | Vertical | |
| Number of Rows | 12 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Series | 76155 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 4 Pair | ||
Number of Contacts 120 | ||
Current 750mA | ||
Number of Columns 10 | ||
Orientation Vertical | ||
Number of Rows 12 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Series 76155 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Vertical Backplane Header is expertly designed for high-density applications, featuring a left-guided structure with an open endwall. This robust connector facilitates seamless data transmission with its impressive 120 circuits and a pin length of 5.50mm. Tailored for conventional PCB use, it ensures ease of assembly with a through-hole termination style, while its high-temperature thermoplastic resin construction promises durability. With non-shielded configuration, it caters specifically to high-performance needs without compromising on space. The products Active status and lead-free attributes confirm its compliance with modern environmental standards, making it a reliable choice for today's electronic assemblies.
Designed specifically for high-density applications with 120 circuits
Left-guided vertical orientation simplifies assembly and installation
High-performance alloy construction offers enhanced electrical conductivity
Through-hole termination style provides secure and lasting connections
Lead-free design aligns with environmental regulations and compliance
Operational temperature range of -55° to +85°C supports diverse applications
Compatible with 100Ω impedance systems for optimal data integrity
Low-halogen profile meets current industry environmental standards
