Sanyo Denki 9LG Series Fan, 24V, 3.42 m³/min, 33.6 W, 1.4 A Max 80 mm 80mm 38 mm

N

Subtotal (1 unit)*

PHP7,586.95

(exc. VAT)

PHP8,497.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,586.95

*price indicative

RS Stock No.:
879-587
Mfr. Part No.:
9LG0824P1G001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Fan

Supply Voltage

24V

Power Consumption

33.6W

Maximum Current

1.4A

Air Flow

3.42m³/min

Noise Level

71dBA

Fan Speed

15200rpm

Terminal Type

Lead Wire

External Depth

38mm

Fan Frame Type

Square

Fan Frame Size

80 mm

Standards/Approvals

UL

Depth

38mm

Width

80mm

Series

9LG

Height

80mm

COO (Country of Origin):
PH
The Sanyo Denki cooling fans are characterized by best-in-class high airflow, high static pressure, low power consumption, and low vibration. To add a long life feature to these, we reviewed the structure of our conventional fans and developed a new drive circuit.

L10 life hours: 90% survival rate for continuous operation in free Air at 60˚C, rated voltage

Expected Life of up to 180,000 Hours Achieved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy