Sanyo Denki 9LG Series Fan, 12V, 2.86 m³/min, 21.6 W, 1.8 A Max 80 mm 80mm 38 mm
- RS Stock No.:
- 879-586
- Mfr. Part No.:
- 9LG0812P1H001
- Manufacturer:
- Sanyo Denki
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,631.59
(exc. VAT)
PHP9,667.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 12 unit(s) shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,631.59 |
*price indicative
- RS Stock No.:
- 879-586
- Mfr. Part No.:
- 9LG0812P1H001
- Manufacturer:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Fan | |
| Supply Voltage | 12V | |
| Power Consumption | 21.6W | |
| Maximum Current | 1.8A | |
| Air Flow | 2.86m³/min | |
| Noise Level | 68dBA | |
| Fan Speed | 12700rpm | |
| External Depth | 38mm | |
| Terminal Type | Lead Wire | |
| Fan Frame Type | Square | |
| Fan Frame Size | 80 mm | |
| Height | 80mm | |
| Standards/Approvals | UL | |
| Depth | 38mm | |
| Width | 80mm | |
| Series | 9LG | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Fan | ||
Supply Voltage 12V | ||
Power Consumption 21.6W | ||
Maximum Current 1.8A | ||
Air Flow 2.86m³/min | ||
Noise Level 68dBA | ||
Fan Speed 12700rpm | ||
External Depth 38mm | ||
Terminal Type Lead Wire | ||
Fan Frame Type Square | ||
Fan Frame Size 80 mm | ||
Height 80mm | ||
Standards/Approvals UL | ||
Depth 38mm | ||
Width 80mm | ||
Series 9LG | ||
- COO (Country of Origin):
- PH
The Sanyo Denki cooling fans are characterized by best-in-class high airflow, high static pressure, low power consumption, and low vibration. To add a long life feature to these, we reviewed the structure of our conventional fans and developed a new drive circuit.
L10 life hours: 90% survival rate for continuous operation in free Air at 60˚C, rated voltage
Expected Life of up to 180,000 Hours Achieved
Related links
- Sanyo Denki 9LG Series Fan 2.86 m³/min 900 mA Max 80 mm 80mm 38 mm
- Sanyo Denki 9LG Series Fan 3.42 m³/min 2.8 A Max 80 mm 80mm 38 mm
- Sanyo Denki 9LG Series Fan 3.42 m³/min 1.4 A Max 80 mm 80mm 38 mm
- Sanyo Denki San Ace 9LG Series Axial Fan 92 m³/h 300 mA Max 80 mm 80mm 25 mm
- Sanyo Denki San Ace 9LG Series Axial Fan 420 m³/h 3.2 A Max 120 mm 120mm 38 mm
- Sanyo Denki San Ace 9LG Series Axial Fan 174 m³/h 1 A Max 92 mm 92mm 38 mm
- Sanyo Denki 9GV Series Axial Fan 234.5 m³/h 3.8 A Max 80 mm 80mm 38 mm
- Sanyo Denki 9LG Series Axial Fan 124 m³/h 280 mA Max 80 mm 80mm 25.2 mm
