Sanyo Denki 9WPA Series Fan, 12V, 3.3 m³/min, 6 W, 0.5 A Max, IP68 120 mm 120mm 25 mm

N

Subtotal (1 unit)*

PHP6,866.20

(exc. VAT)

PHP7,690.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,866.20

*price indicative

RS Stock No.:
879-573
Mfr. Part No.:
9WPA1212G4001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Fan

Supply Voltage

12V

Power Consumption

6W

Maximum Current

0.5A

Air Flow

3.3m³/min

Noise Level

46dBA

Fan Speed

4250rpm

Terminal Type

Lead Wire

External Depth

25mm

Fan Frame Type

Square

Fan Frame Size

120 mm

Series

9WPA

Width

120mm

Depth

25mm

Height

120mm

Standards/Approvals

UL

IP Rating

IP68

COO (Country of Origin):
PH
The Sanyo Denki 12V DC Splash Proof Fan features superior IP68-rated water and dust protection ensures stable fan operation even in harsh environments. This fan is suitable for EV chargers, storage batteries, PV inverters, digital signage, and plant factories.

Plastic Frame material

Long Life with 180,000 Hours of Maintenance-Free Operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy