Sanyo Denki 9WPA Series Fan, 12V, 4.2 m³/min, 12 W, 1 A Max, IP68 120 mm 120mm 25 mm
- RS Stock No.:
- 879-570
- Mfr. Part No.:
- 9WPA1212P4J001
- Manufacturer:
- Sanyo Denki
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,049.43
(exc. VAT)
PHP6,775.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,049.43 |
*price indicative
- RS Stock No.:
- 879-570
- Mfr. Part No.:
- 9WPA1212P4J001
- Manufacturer:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Fan | |
| Supply Voltage | 12V | |
| Power Consumption | 12W | |
| Maximum Current | 1A | |
| Air Flow | 4.2m³/min | |
| Noise Level | 53dBA | |
| Fan Speed | 5400rpm | |
| Terminal Type | Lead Wire | |
| External Depth | 25mm | |
| Fan Frame Size | 120 mm | |
| Fan Frame Type | Square | |
| Series | 9WPA | |
| Width | 120mm | |
| Standards/Approvals | UL | |
| Depth | 25mm | |
| Height | 120mm | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Fan | ||
Supply Voltage 12V | ||
Power Consumption 12W | ||
Maximum Current 1A | ||
Air Flow 4.2m³/min | ||
Noise Level 53dBA | ||
Fan Speed 5400rpm | ||
Terminal Type Lead Wire | ||
External Depth 25mm | ||
Fan Frame Size 120 mm | ||
Fan Frame Type Square | ||
Series 9WPA | ||
Width 120mm | ||
Standards/Approvals UL | ||
Depth 25mm | ||
Height 120mm | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PH
The Sanyo Denki 12V DC Splash Proof Fan features superior IP68-rated water and dust protection ensures stable fan operation even in harsh environments. This fan is suitable for EV chargers, storage batteries, PV inverters, digital signage, and plant factories.
Plastic Frame material
Long Life with 180,000 Hours of Maintenance-Free Operation
Related links
- Sanyo Denki 9WPA Series Fan 4.2 m³/min 1 A Max, IP68 120 mm 120mm 25 mm
- Sanyo Denki 9WPA Series Fan 4.2 m³/min 0.5 A Max, IP68 120 mm 120mm 25 mm
- Sanyo Denki 9WPA Series Fan 3.3 m³/min 0.5 A Max, IP68 120 mm 120mm 25 mm
- Sanyo Denki 9WPA Series Fan 3.3 m³/min 0.25 A Max, IP68 120 mm 120mm 25 mm
- Sanyo Denki 9WPA Series Axial Fan 0.63 m³/min 0.5 A Max, IP68 40 mm 40mm 28 mm
- Sanyo Denki 9WPA Series Axial Fan 0.52 m³/min 0.17 A Max, IP68 40 mm 40mm 28 mm
- Sanyo Denki 9WPA Series Axial Fan 0.24 m³/min 0.038 A Max, IP68 40 mm 40mm 20 mm
- Sanyo Denki San Ace Series Axial Fan 3.68 m³/min 550 mA Max 120 mm 120mm 25 mm
