Sanyo Denki 9HVA Series Fan, 12V, 0.91 m³/min, 25.2 W, 2.1 A Max 38 mm 38mm 28 mm
- RS Stock No.:
- 879-569
- Mfr. Part No.:
- 9HVA0312P3K001
- Manufacturer:
- Sanyo Denki
N
Subtotal (1 unit)*
PHP2,706.22
(exc. VAT)
PHP3,030.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 42 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,706.22 |
*price indicative
- RS Stock No.:
- 879-569
- Mfr. Part No.:
- 9HVA0312P3K001
- Manufacturer:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Fan | |
| Supply Voltage | 12V | |
| Power Consumption | 25.2W | |
| Maximum Current | 2.1A | |
| Air Flow | 0.91m³/min | |
| Noise Level | 69dBA | |
| Fan Speed | 38500rpm | |
| External Depth | 28mm | |
| Terminal Type | Lead Wire | |
| Fan Frame Type | Square | |
| Fan Frame Size | 38 mm | |
| Height | 38mm | |
| Depth | 28mm | |
| Standards/Approvals | UL | |
| Width | 38mm | |
| Series | 9HVA | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Fan | ||
Supply Voltage 12V | ||
Power Consumption 25.2W | ||
Maximum Current 2.1A | ||
Air Flow 0.91m³/min | ||
Noise Level 69dBA | ||
Fan Speed 38500rpm | ||
External Depth 28mm | ||
Terminal Type Lead Wire | ||
Fan Frame Type Square | ||
Fan Frame Size 38 mm | ||
Height 38mm | ||
Depth 28mm | ||
Standards/Approvals UL | ||
Width 38mm | ||
Series 9HVA | ||
- COO (Country of Origin):
- PH
The Sanyo Denki San Ace DC Fans feature industry-leading high airflow, high static pressure, low power consumption, and low vibration. available in more than 80 frame sizes with a variety of airflow and static pressure.
The component runs at a rated speed of 30000 RPM
Intelligent Speed Regulation and Monitoring
Related links
- Sanyo Denki 9HVA Series Fan 0.71 m³/min 1.1 A Max 38 mm 38mm 28 mm
- Sanyo Denki 9GA Series Axial Fan 34.1 m³/h 520 mA Max 38 mm 38mm 28 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 36 m³/h 620 mA Max 38 mm 38mm 28 mm
- Sanyo Denki San Ace 9GA Series Axial Fan 27 m³/h 330 mA Max 38 mm 38mm 28 mm
- Sanyo Denki 9RA Series Axial Fan 4.5 m³/min 960 mA Max 120 mm 38mm 120 mm
- Sanyo Denki San Ace 9HVA Series Axial Fan 225 m³/h 3.5 A Max 80 mm 80mm 38 mm
- Sanyo Denki 9RA type Series Axial Fan 4.5 m³/min 250 mA Max 120 mm 38mm 120 mm
- Sanyo Denki 9RA Series Axial Fan 4.5 m³/min 350 mA Max 120 mm 38mm 120 mm
