Sanyo Denki 9HVA Series Fan, 12V, 0.71 m³/min, 13.2 W, 1.1 A Max 38 mm 38mm 28 mm

N

Subtotal (1 unit)*

PHP2,560.98

(exc. VAT)

PHP2,868.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,560.98

*price indicative

RS Stock No.:
879-568
Mfr. Part No.:
9HVA0312P3G001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Fan

Supply Voltage

12V

Power Consumption

13.2W

Maximum Current

1.1A

Air Flow

0.71m³/min

Noise Level

64dBA

Fan Speed

30000rpm

External Depth

28mm

Terminal Type

Lead Wire

Fan Frame Type

Square

Fan Frame Size

38 mm

Series

9HVA

Standards/Approvals

UL

Depth

28mm

Width

38mm

Height

38mm

COO (Country of Origin):
PH
The Sanyo Denki San Ace DC Fans feature industry-leading high airflow, high static pressure, low power consumption, and low vibration. available in more than 80 frame sizes with a variety of airflow and static pressure.

The component runs at a rated speed of 30000 RPM

Intelligent Speed Regulation and Monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy