Bahco LS-MERLIN-2.5FG Wood, 3.6 kg Hammer, 900mm

Subtotal (1 unit)*

PHP7,110.85

(exc. VAT)

PHP7,964.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,110.85

*price indicative

RS Stock No.:
459-953
Mfr. Part No.:
LS-MERLIN-2.5FG
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Head Material

Wood

Product Type

Hammer

Head Weight

3.6kg

Handle Material

Wood

Overall Length

900mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bahco Splitting axes designed for optimal performance and durability. Available with a straight ash wood handle, enhanced by a rubber protection below the head for added safety and durability. Alternatively, offered as the LS-MERLIN-2.5FG model, featuring a robust 3-component handle MADE of polypropylene with a fibreglass core, complemented by an elastomer grip for superior comfort and a secure hold during use.

FSC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy