Bahco Wood Head Hammer Handle with Wedge with Wood Handle, 3 kg
- RS Stock No.:
- 459-952
- Mfr. Part No.:
- LS-MERLIN-2.5
- Manufacturer:
- Bahco
Subtotal (1 unit)*
PHP5,511.26
(exc. VAT)
PHP6,172.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,511.26 |
*price indicative
- RS Stock No.:
- 459-952
- Mfr. Part No.:
- LS-MERLIN-2.5
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hammer | |
| Hammer Type | Hammer Handle with Wedge | |
| Head Material | Wood | |
| Head Weight | 3kg | |
| Handle Material | Wood | |
| Overall Length | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hammer | ||
Hammer Type Hammer Handle with Wedge | ||
Head Material Wood | ||
Head Weight 3kg | ||
Handle Material Wood | ||
Overall Length 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Splitting axes designed for optimal performance and durability. Available with a straight ash wood handle, enhanced by a rubber protection below the head for added safety and durability. Alternatively, offered as the LS-MERLIN-2.5FG model, featuring a robust 3-component handle made of polypropylene with a fibreglass core, complemented by an elastomer grip for superior comfort and a secure hold during use.
FSC certified
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
