ABB Auxiliary Contact, 2 Contact, 2 NC, CAF6, Surface, 6 A, 250 V dc, 690V ac, GJL1201330R0010
- RS Stock No.:
- 721-674
- Mfr. Part No.:
- GJL1201330R0010
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP573.05
(exc. VAT)
PHP641.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP573.05 |
*price indicative
- RS Stock No.:
- 721-674
- Mfr. Part No.:
- GJL1201330R0010
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 2 NC | |
| Series | CAF6 | |
| Mount Type | Surface | |
| Contact Current | 6A | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V dc, 690V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 2 NC | ||
Series CAF6 | ||
Mount Type Surface | ||
Contact Current 6A | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V dc, 690V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, UL 60947-4-1 | ||
- COO (Country of Origin):
- DE
ABB CAF6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201330R0010
This auxiliary contact provides two normally closed auxiliary contacts for front mounting and is designed to extend the switching capability of mini contactors in control systems. It is intended for surface installation and connects via screw terminals to integrate with automation and electrical assemblies.
Features & Benefits
• 6A contact rating supports modest auxiliary loads
• Rated insulation voltage 690V Ui ensures adequate isolation
• Operational current 4A for control-circuit switching
• Compatible with 250V DC and 690V AC for versatile use
• Surface-mount format simplifies retrofitting on contactors
• Screw Terminal connections accept 1 to 4mm² conductors
• Rated insulation voltage 690V Ui ensures adequate isolation
• Operational current 4A for control-circuit switching
• Compatible with 250V DC and 690V AC for versatile use
• Surface-mount format simplifies retrofitting on contactors
• Screw Terminal connections accept 1 to 4mm² conductors
**Applications**
• Suitable for retrofitting mini contactors in panel control systems
• Used with contactor assemblies to provide additional NC signalling
• Ideal for control-circuit interlocks in automation equipment
• Can be used for monitoring contactor auxiliary states in machinery
• Used with contactor assemblies to provide additional NC signalling
• Ideal for control-circuit interlocks in automation equipment
• Can be used for monitoring contactor auxiliary states in machinery
What Terminal conductor sizes does it accept?
The screw terminals accommodate flexible conductors with ferrules and rigid conductors up to 4mm², and stranded conductors equivalent to 22–10 AWG for UL/CSA applications.
What environmental conditions can it tolerate in operation?
It operates across −25 to +55°C ambient and can be stored between −40 to +80°C while remaining suitable up to 2000m altitude.
Which standards does it comply with for industrial use?
It conforms to IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1 and holds UL 60947-1 and UL 60947-4-1 listings.
How does the product perform under mechanical stress?
It withstands vibration at 5 g within 5 to 150 Hz and shock pulses of 11 MS at 15 g in accordance with IEC test methods.
What mounting and packaging details are relevant for procurement?
It is supplied as single units with Compact packaging and designed for front-mount attachment to compatible mini contactor accessories.
Related links
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0010
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0012
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201330R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 690V, GJL1201330R0001
- ABB Auxiliary Contact 2 NC Front 250.69kV, GJL1201330R0011 CAF6-02M
- ABB Auxiliary Contact 2 NC Front 250V, GJL1201330R0009 CAF6-02K
- ABB Auxiliary Contact 2 NC Front 240 V dc GJL1201330R0011 CAF6-02M
- ABB Auxiliary Contact 1 NO/1 NC Front 250.69kV, GJL1201330R0003 CAF6-11M