ABB Auxiliary Contact, 2 Contact, 2 NC, CAF6, Surface, 6 A, 250 V dc, 690V ac, GJL1201330R0012
- RS Stock No.:
- 721-675
- Mfr. Part No.:
- GJL1201330R0012
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP573.05
(exc. VAT)
PHP641.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP573.05 |
*price indicative
- RS Stock No.:
- 721-675
- Mfr. Part No.:
- GJL1201330R0012
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 2 NC | |
| Series | CAF6 | |
| Contact Current | 6A | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 250V dc, 690V dc | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 2 NC | ||
Series CAF6 | ||
Contact Current 6A | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 250V dc, 690V dc | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
ABB CAF6 Series Auxiliary Contact, 6A Contact Current, 690V Rated Insulation Voltage - GJL1201330R0012
This auxiliary contact is a Compact surface-mounted switching accessory designed to extend control functionality of mini contactors in industrial electrical systems. It provides an additional set of contacts for signalling or interlocking duties and is intended for front mounting with screw terminals for straightforward installation in automation panels and control cabinets.
Features & Benefits
• Two normally closed contacts provide reliable circuit interruption
• Rated insulation voltage Ui690V supports higher system voltages
• Operational current 4A enables auxiliary control circuits
• Contact current 6A permits moderate load switching
• Accepts flexible and rigid conductors up to 2.5mm²/4mm² for wiring versatility
• Operational temperature range -25°C to 55°C suits varied ambient conditions
• Rated insulation voltage Ui690V supports higher system voltages
• Operational current 4A enables auxiliary control circuits
• Contact current 6A permits moderate load switching
• Accepts flexible and rigid conductors up to 2.5mm²/4mm² for wiring versatility
• Operational temperature range -25°C to 55°C suits varied ambient conditions
**Applications**
• Suitable for adding feedback contacts to mini contactors in motor control
• Ideal for interlock circuits in automation panels
• Used with contactor accessories in control cabinets for status signalling
• Can be used for supplementary switching in industrial control systems
• Ideal for interlock circuits in automation panels
• Used with contactor accessories in control cabinets for status signalling
• Can be used for supplementary switching in industrial control systems
What Terminal connection types are supported for field wiring?
Screw terminals accept ferrules on flexible conductors and solid conductors up to specified cross-sections, enabling secure connections with 0.8–1.1 N·m tightening torque.
How does the device perform under electrical stress conditions?
It is designed with a rated impulse withstand of 6 kV and a conventional free-air thermal current of 6 A to handle transient and continuous auxiliary loads.
Can it be used on systems complying with recognised switchgear standards?
It meets relevant IEC/EN and UL standards for control device integration and is suitable where IEC/EN 60947-1, IEC/EN 60947-4-1 and UL 60947-series conformity is required.
What mechanical endurance information is available for installations at altitude?
The unit is specified for operation up to 2000m altitude and is tested for resistance to shock and vibration per IEC 60068 procedures.
Related links
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0012
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0010
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201330R0004
- ABB Auxiliary Contact 1 NO/1 NC Surface 690V, GJL1201330R0001
- ABB Auxiliary Contact 2 NC Front 250.69kV, GJL1201330R0011 CAF6-02M
- ABB Auxiliary Contact 2 NC Front 250V, GJL1201330R0009 CAF6-02K
- ABB Auxiliary Contact 2 NC Front 240 V dc GJL1201330R0011 CAF6-02M
- ABB Auxiliary Contact 1 NO/1 NC Front 250.69kV, GJL1201330R0003 CAF6-11M