ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, CAF6, Surface, 6 A, 690V, GJL1201330R0001
- RS Stock No.:
- 721-671
- Mfr. Part No.:
- GJL1201330R0001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP573.05
(exc. VAT)
PHP641.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP573.05 |
*price indicative
- RS Stock No.:
- 721-671
- Mfr. Part No.:
- GJL1201330R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | CAF6 | |
| Contact Current | 6A | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 690V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4A | |
| Rated Insulation Voltage Ui | 690V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series CAF6 | ||
Contact Current 6A | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 690V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4A | ||
Rated Insulation Voltage Ui 690V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-4-1, UL 60947-4-1, UL 60947-1, IEC/EN 60947-1, IEC/EN 60947-5-1 | ||
- COO (Country of Origin):
- DE
ABB CAF6 Series Auxiliary Contact, 6A Contact Current, 690V Contact Voltage - GJL1201330R0001
This auxiliary contact is a front‑mounting accessory designed to add monitoring and signalling capability to mini contactors in industrial control systems. It provides a compact, surface‑mount solution with screw terminals for secure wiring and is intended for use where additional auxiliary switching is required alongside primary contactor functions.
Features & Benefits
• 2P configuration delivering one NO and one NC contact for state feedback
• Operational current of 4 A enabling control circuit switching
• Contact rating 6 A at up to 690V for diverse auxiliary loads
• Rated insulation voltage 690V supporting high‑voltage isolation
• Screw Terminal connections for reliable field termination
• Ambient operating range from -25 °C to 55 °C for harsh environments
• Operational current of 4 A enabling control circuit switching
• Contact rating 6 A at up to 690V for diverse auxiliary loads
• Rated insulation voltage 690V supporting high‑voltage isolation
• Screw Terminal connections for reliable field termination
• Ambient operating range from -25 °C to 55 °C for harsh environments
**Applications**
• Suitable for retrofitting mini contactors requiring auxiliary switching
• Used with control panels to signal contactor position to PLCs
• Ideal for integration in motor starter assemblies for interlock logic
• Can be used for alarm circuits monitoring contactor states
• Used with control panels to signal contactor position to PLCs
• Ideal for integration in motor starter assemblies for interlock logic
• Can be used for alarm circuits monitoring contactor states
What wiring sizes can be accommodated in the terminals?
Terminals accept flexible conductors with ferrules and rigid conductors
flexible 2x1 to 2.5 mm² and rigid up to 2x1 to 4 mm² are supported.
How is mechanical mounting handled for installation?
It is intended for surface/front mounting onto compatible contactor frames to align auxiliary contacts with main device actuation.
What environmental limits should installers observe?
The unit can be stored between -40 °C and +80 °C and operated up to an altitude of 2000 m.
Which standards does it meet for industrial use?
It complies with IEC/EN 60947 series requirements and corresponding UL standards for control equipment.
What torque should be applied to Terminal screws?
Tightening torque for the auxiliary circuit terminals is 0.8 to 1.1 N·m
UL/CSA torque Value is 7 in·lb.
Related links
- ABB Auxiliary Contact 1 NO/1 NC Surface 690V, GJL1201330R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201330R0004
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0012
- ABB Auxiliary Contact 2 NC Surface 250 V dc GJL1201330R0010
- ABB Auxiliary Contact 1 NO/1 NC Front 250.69kV, GJL1201330R0003 CAF6-11M
- ABB Auxiliary Contact 2 NO Surface GJL1201330R0008
- ABB Auxiliary Contact 2 NC Front 250V, GJL1201330R0009 CAF6-02K
- ABB Auxiliary Contact NO/NC Front 600V, GJL1201330R0002 CAF6-11E