ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, 1SC, 1SCA022555R9950
- RS Stock No.:
- 720-642
- Mfr. Part No.:
- 1SCA022555R9950
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP856.02
(exc. VAT)
PHP958.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP856.02 |
*price indicative
- RS Stock No.:
- 720-642
- Mfr. Part No.:
- 1SCA022555R9950
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 1SC | |
| Rated Insulation Voltage Ui | 690V | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 1SC | ||
Rated Insulation Voltage Ui 690V | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- BG
The ABB auxiliary contact is designed to enhance the functionality of switchgear by providing additional control options. This Compact yet robust contact Block offers reliable performance for various low voltage applications, ensuring efficient operation of switch disconnectors and accessories for switch fuses. Built for durability, the product features a rated insulation voltage of up to 690 V, making it suitable for demanding environments.
Compatible with various switch disconnectors and switch fuses, enhancing versatility
Rated insulation and voltage specifications ensure safety in high-demand electrical environments
Compact dimensions make it suitable for applications where space is limited
Minimum order quantity of one piece allows for flexible purchasing
Complies with EU directives concerning material compliance, ensuring environmentally conscious manufacturing
Customs tariff number for easy identification in international shipping
Related links
- ABB Auxiliary Contact 1 NO/1 NC 1SCA022555R9870
- ABB Auxiliary Contact 1 NO/1 NC Front 1SCA022424R3190
- ABB Auxiliary Contact 1 NO/1 NC Front 250.69kV, GJL1201330R0003 CAF6-11M
- ABB Auxiliary Contact 1 NO/1 NC Surface 690V, GJL1201330R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0001
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201317R0002
- ABB Auxiliary Contact 1 NO/1 NC Surface 250 V dc GJL1201319R0003
- ABB Auxiliary Contact 1 NO/1 NC Side 250V, GJL1201318R0003 CA6-11M-F