ABB Auxiliary Contact, 2 Contact, 1 NO/1 NC, 1SC, 1SCA022555R9870
- RS Stock No.:
- 720-641
- Mfr. Part No.:
- 1SCA022555R9870
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP856.02
(exc. VAT)
PHP958.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP856.02 |
*price indicative
- RS Stock No.:
- 720-641
- Mfr. Part No.:
- 1SCA022555R9870
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | 1SC | |
| Rated Insulation Voltage Ui | 690V | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Auxiliary Contact | ||
Number of Contacts 2 | ||
Normal State Configuration 1 NO/1 NC | ||
Series 1SC | ||
Rated Insulation Voltage Ui 690V | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- BG
The ABB auxiliary contact is engineered to enhance the functionality of switch disconnectors and fuses, ensuring reliable operation within low voltage applications. Designed for seamless integration, this product features a Compact profile of 9 mm in width and is suitable for installation in various settings. With a rated insulation voltage of 690 V and thermal currents reaching up to 16 A. Its robust construction and compliance with essential safety standards ensure longevity and dependable performance, making it an indispensable component in electrical systems.
Compact product dimensions facilitate easy installation in confined spaces
Supports thermal currents up to 16 A, enhancing operational flexibility
Rated insulation voltage of 690 V delivers high-performance capabilities
Designed in compliance with EU standards for safety and reliability
Minimum order quantity of one piece makes it accessible for various purchasing needs
Robust manufacturing ensures durability and longevity in various electrical configurations
Related links
- ABB Auxiliary Contact 1 NO/1 NC 1SCA022555R9950
- ABB Auxiliary Contact 1 NO/1 NC Front 600 V dc 1SBN010151R1011 CAT4-11E
- ABB Auxiliary Contact 1 NO/1 NC Side 220 V dc 1SAM201902R1001 HK1-11
- ABB Auxiliary Contact 1 NO/1 NC Front 1SCA022424R3190
- ABB Auxiliary Contact 1 NO/1 NC Front 250.69kV, GJL1201330R0003 CAF6-11M
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 230V, 2CDS200912R0001 S2C-H6R
- ABB Auxiliary Contact 1 NO/1 NC Surface 690V, GJL1201330R0001
- ABB Auxiliary Contact 1 NO/1 NC DIN Rail 110 V dc 2CDS200922R0001 S2C-S/H6R