Schneider Electric Auxiliary Contact, A9C, DIN Rail, A9C15414
- RS Stock No.:
- 653-960
- Mfr. Part No.:
- A9C15414
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,588.98
(exc. VAT)
PHP5,139.66
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,588.98 |
*price indicative
- RS Stock No.:
- 653-960
- Mfr. Part No.:
- A9C15414
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Series | A9C | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Rated Insulation Voltage Ui | 440V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Series A9C | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Rated Insulation Voltage Ui 440V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- BE
The Schneider Electric Latched control is a sophisticated auxiliary device designed to operate efficiently within a diverse range of control circuits. Capable of handling a control circuit voltage of 12 to 240 V AC at 50/60 Hz, this latched control unit ensures reliable performance in demanding applications. With its compact design, measuring 81 mm in height, 9 mm in width, and 69 mm in depth, it integrates seamlessly onto DIN rail mounts, simplifying installation in industrial environments. Built for durability, the device is compliant with essential standards and boasts robust protection features, making it an ideal choice for modern electrical systems.
Operates under a control circuit voltage range of 12 to 240 V AC
Rated insulation voltage of 440 V, ensuring high safety standards
Designed with a rated impulse withstand voltage of 4 kV to manage surges effectively
Supports remote control functionality with two switch entries for enhanced usability
Fixed mounting on the right side of TL allows for streamlined installations on DIN rails
Tunnel type terminals accommodate various wire specifications, enhancing connectivity flexibility
IP20 protection class conforms to IEC 60529 standards, providing essential ingress protection
Environmentally compliant with EU RoHS directives, supporting sustainability efforts
Operational in ambient air temperatures ranging from -20 to 50 °C, suitable for diverse environments
Backed by an 18-month contractual warranty, ensuring customer confidence and product integrity
Related links
- Schneider Electric Auxiliary Contact DIN Rail 48 V ac, A9C15419
- Schneider Electric Auxiliary Contact 1 NO DIN Rail A9C15924
- Schneider Electric Auxiliary Contact Module Acti9 A9C15412
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9C15919
- Schneider Electric Auxiliary Contact 1 CO DIN Rail 250V, A9N26904
- Schneider Electric Auxiliary Contact 1 CO DIN Rail A9N26914
- Schneider Electric Auxiliary Contact 3 NO/1 NC Screw 2 A LA1KN31
- Schneider Electric Auxiliary Contact 2 CO DIN Rail 250V ac, A9A26500
