Schneider Electric Auxiliary Contact, 1 Contact, 1 CO, Acti9 Auxiliaires, DIN Rail, 100 mA, A9N26914

Subtotal (1 unit)*

PHP6,981.39

(exc. VAT)

PHP7,819.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,981.39

*price indicative

RS Stock No.:
479-618
Mfr. Part No.:
A9N26914
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Contacts

1

Product Type

Auxiliary Contact

Normal State Configuration

1 CO

Series

Acti9 Auxiliaires

Contact Current

100mA

Mount Type

DIN Rail

Terminal Type

Screw Clamp Terminal

Pole and Throw Configuration

1 CO

Mounting Location

Right, Left

Minimum Operating Temperature

-25°C

Rated Insulation Voltage Ui

500V

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-5-1, UKCA, GB/T 14048.17, CE, CCC, GB/T 14048.5, EAC, EN/IEC 60947-5-4

COO (Country of Origin):
CN
The Schneider Electric Auxiliary contact Acti9 A9N OF features 1 C/O contact with a current range of 2mA to 100mA. Supports 24VAC to 250VAC and 24VDC to 220VDC with bottom connection for easy integration.

EN/IEC 60947-5-1 Standard

9 mm pitches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy